Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHLLL
Manufacturer Part NoT23D1
Order Code1226712
Technical Datasheet
Product Range-
LED ColourDaylight White
Viewing Angle-
Luminous Flux @ Test65lm
Forward Voltage @ Test3.5V
Power Dissipation Pd2.8W
Technical Specifications
Product Range
-
Viewing Angle
-
Forward Voltage @ Test
3.5V
LED Colour
Daylight White
Luminous Flux @ Test
65lm
Power Dissipation Pd
2.8W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016