Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14.740 |
| 10+ | RM11.240 |
| 50+ | RM10.150 |
| 100+ | RM9.060 |
| 250+ | RM8.520 |
| 500+ | RM8.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE183EMV001XUMA1Copy
Order Code5137289
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max320VAC
IC Case / PackageDSO
No. of Pins27Pins
Power Rating Max70W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency150kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DSO
Power Rating Max
70W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
320VAC
No. of Pins
27Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
150kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
