Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS RF
Manufacturer Part NoIXFK44N50F
Order Code1347756
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXFK44N50F
Order Code1347756
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id44A
Power Dissipation500W
Operating Frequency Min-
Transistor Case StyleTO-264AA
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
500W
Transistor Case Style
TO-264AA
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Continuous Drain Current Id
44A
Operating Frequency Min
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01