Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXZR08N120A
Order Code1347745
Technical Datasheet
Continuous Drain Current Id8A
Power Dissipation250W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleISOPLUS-247
No. of Pins3Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Product Overview
The IXZR08N120A is a N-channel RF Power MOSFET optimized for RF and high speed switching. The device offers isolated substrate, high isolation voltage (<gt/>2500V), excellent thermal transfer and increased temperature and power cycling capability.
- Easy to mount
- No insulators needed
- Low gate charge and capacitances
- Easier to drive
- Faster switching
- Low RDS (ON)
- Very low insertion inductance (<lt/>2nH)
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Continuous Drain Current Id
8A
Operating Frequency Min
-
Transistor Case Style
ISOPLUS-247
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
Power Dissipation
250W
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005