Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220X303KHRLCAUTOCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4758485
Cut Tape4758485RL
Product RangeKONNEKT Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.720 |
| 10+ | RM18.710 |
| 50+ | RM16.130 |
| 300+ | RM13.190 |
| 600+ | RM12.930 |
| 1200+ | RM12.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM26.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220X303KHRLCAUTOCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4758485
Cut Tape4758485RL
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.03µF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.03µF
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
3kV
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
