Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521B336M020ATE090 Tantalum Polymer Capacitor, 33 µF, ± 20%, 20 V, B, 0.09 ohm, 1411 [3528 Metric]](https://my.element14.com/productimages/standard/en_GB/4909177-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521B336M020ATE090Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4909177RL
Cut Tape4909177
Product RangeKO-CAP T521 Series
Also Known AsTEPSLB21D336M908R
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM4.450 | RM44.50 |
| Total Price | RM44.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM4.450 |
| 50+ | RM3.870 |
| 100+ | RM3.280 |
| 500+ | RM2.740 |
| 1000+ | RM2.560 |
| 2000+ | RM2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521B336M020ATE090Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4909177RL
Cut Tape4909177
Product RangeKO-CAP T521 Series
Also Known AsTEPSLB21D336M908R
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current972mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T521 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
20V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T521 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
972mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
