Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521D336M025ATE060 Tantalum Polymer Capacitor, 33 µF, ± 20%, 25 V, D, 0.06 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/2343462-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521D336M025ATE060Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4735667RL
Cut Tape4735667
Product RangeT521 KO-CAP Series
Your Part Number
480 In Stock
2,000 more incoming. You can reserve stock now
480 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.520 | RM12.52 |
| Total Price | RM12.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM12.520 |
| 10+ | RM8.890 |
| 50+ | RM7.320 |
| 100+ | RM6.820 |
| 500+ | RM5.980 |
| 1000+ | RM5.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D336M025ATE060Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4735667RL
Cut Tape4735667
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
