Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T545Y337M010ATE035 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, Y, 0.035 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/2406641-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT545Y337M010ATE035Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4735745RL
Cut Tape4735745
Product RangeT545 KO-CAP Series
Your Part Number
355 In Stock
1,000 more incoming. You can reserve stock now
355 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.150 | RM16.15 |
| Total Price | RM16.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.150 |
| 10+ | RM11.380 |
| 50+ | RM9.440 |
| 100+ | RM8.850 |
| 500+ | RM7.740 |
| 1000+ | RM7.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545Y337M010ATE035Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4735745RL
Cut Tape4735745
Product RangeT545 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeY
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current2.63A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT545 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
T545 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.63A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
