Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RS73F2BTTD1202B SMD Chip Resistor, 12 kohm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thick Film, High Reliability](https://my.element14.com/productimages/standard/en_GB/3947039-40.jpg)
ManufacturerKOA
Manufacturer Part NoRS73F2BTTD1202BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4149752RL
Cut Tape4149752
Product RangeRS73 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.400 | RM24.00 |
| Total Price | RM24.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.400 |
| 100+ | RM1.620 |
| 500+ | RM1.180 |
| 1000+ | RM1.070 |
| 2500+ | RM0.888 |
| 5000+ | RM0.705 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F2BTTD1202BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4149752RL
Cut Tape4149752
Product RangeRS73 Series
Technical Datasheet
Resistance12kohm
Resistance Tolerance± 0.1%
Power Rating330mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12kohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
