Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJP155K025R Surface Mount Tantalum Capacitor, 1.5 µF, 25 V, 0805 [2012 Metric], ± 10%, 9.6 ohm, P](https://my.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP155K025RCopy
Order Code1432423
Product RangeTAJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP155K025RCopy
Order Code1432423
Product RangeTAJ Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR9.6ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current79mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
9.6ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
79mA
Product Width
1.35mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
