Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN8107M035R0100E Tantalum Polymer Capacitor, 100 µF, ± 20%, 35 V, 8, 0.1 ohm, 2924 [7360 Metric]](https://my.element14.com/productimages/standard/en_GB/4836565-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN8107M035R0100ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836566
Product RangeTCN Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM39.600 |
| 10+ | RM30.750 |
| 50+ | RM27.690 |
| 200+ | RM25.900 |
| 400+ | RM24.700 |
| 800+ | RM23.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM39.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN8107M035R0100ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836566
Product RangeTCN Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size Code8
ESR0.1ohm
Capacitor Case / Package2924 [7360 Metric]
Product Length7.3mm
Product Width6mm
Product Height2mm
Ripple Current1.38A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
8
Capacitor Case / Package
2924 [7360 Metric]
Product Width
6mm
Ripple Current
1.38A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
