Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCNZ476M040R0100E Tantalum Polymer Capacitor, 47 µF, ± 20%, 40 V, Z, 0.1 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/5074321-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNZ476M040R0100ECopy
Order Code5074322
Product RangeTCN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM32.670 |
| 50+ | RM24.020 |
| 100+ | RM21.410 |
| 250+ | RM20.460 |
| 500+ | RM18.740 |
| 1000+ | RM17.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNZ476M040R0100ECopy
Order Code5074322
Product RangeTCN Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)40V
Manufacturer Size CodeZ
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
40V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
