Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSOM0J226M8R Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, M, 0.3 ohm, 0603 [1608 Metric]](https://my.element14.com/productimages/standard/en_GB/4836581-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOM0J226M8RCopy
Order Code4836581
Product RangeTCSO Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM2.190 |
| 50+ | RM1.700 |
| 250+ | RM1.530 |
| 500+ | RM1.440 |
| 1500+ | RM1.370 |
| 3000+ | RM1.300 |
Price for:Each
Minimum: 5
Multiple: 5
RM10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOM0J226M8RCopy
Order Code4836581
Product RangeTCSO Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.3ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current341mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCSO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.3ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
TCSO Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
341mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
