Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSOM1A106M8R-ZM1 Tantalum Polymer Capacitor, 10 µF, ± 20%, 10 V, M, 0.3 ohm, 0603 [1608 Metric]](https://my.element14.com/productimages/standard/en_GB/4836581-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOM1A106M8R-ZM1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4836582
Product RangeTCSO Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | RM1.520 |
Price for:Each
Minimum: 5
Multiple: 5
RM7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOM1A106M8R-ZM1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4836582
Product RangeTCSO Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR0.3ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current341mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCSO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.3ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
TCSO Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
341mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
