Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCTOAS0J107M8R-ZW1 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, AS, 0.07 ohm, 1206 [3216 Metric]](https://my.element14.com/productimages/standard/en_GB/4836590-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTOAS0J107M8R-ZW1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4836591
Product RangeTCTO Series
Your Part Number
2,140 In Stock
Need more?
2,140 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM5.430 |
| 50+ | RM3.250 |
| 250+ | RM2.680 |
| 500+ | RM2.230 |
| 1500+ | RM2.070 |
| 3000+ | RM1.890 |
Price for:Each
Minimum: 5
Multiple: 5
RM27.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTOAS0J107M8R-ZW1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4836591
Product RangeTCTO Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeAS
ESR0.07ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ripple Current1.134A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCTO Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
TCTO Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
AS
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.134A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
