Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCTOP1A106M8R Tantalum Polymer Capacitor, 10 µF, ± 20%, 10 V, P, 0.3 ohm, 0805 [2012 Metric]](https://my.element14.com/productimages/standard/en_GB/4836590-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTOP1A106M8RCopy
Manufacturer Standard Lead Time52 weeks
Order Code4836593
Product RangeTCTO Series
Your Part Number
2,860 In Stock
Need more?
2,860 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.950 |
| 50+ | RM1.440 |
| 250+ | RM1.280 |
| 500+ | RM1.220 |
| 1500+ | RM1.130 |
| 3000+ | RM1.060 |
Price for:Each
Minimum: 5
Multiple: 5
RM9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTOP1A106M8RCopy
Manufacturer Standard Lead Time52 weeks
Order Code4836593
Product RangeTCTO Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeP
ESR0.3ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Ripple Current387mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCTO Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.3ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCTO Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
387mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
