Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PH680MPRLCopy
Order Code5128505
Product RangeLQH44PH_PR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1.280 |
| 50+ | RM1.060 |
| 100+ | RM0.914 |
| 250+ | RM0.856 |
| 500+ | RM0.784 |
| 1000+ | RM0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PH680MPRLCopy
Order Code5128505
Product RangeLQH44PH_PR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)580mA
Product RangeLQH44PH_PR Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
LQH44PH_PR Series
DC Resistance Max
1.2ohm
Product Length
4mm
Product Height
1.65mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
580mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
