Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN100MPRLCopy
Order Code5130844
Product RangeLQH44PN_PR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | RM1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN100MPRLCopy
Order Code5130844
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.45A
Product RangeLQH44PN_PR Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
DC Resistance Max
0.18ohm
Product Length
4mm
Product Height
1.65mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
