Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The NCP565D2T12G is a 1.2V fixed low-dropout (LDO) Linear Regulator provide 1.5A at a fixed output voltage. The fast loop response and low-dropout (LDO) voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes current limit, short circuit protection and thermal shutdown.
- <lt/>1µs Ultra fast transient response
- Low ground current (1.5mA at Iload = 1.5A)
- 28µVrms Low noise
- 0.9V Reference voltage
- 3.3A Current limit protection (typical)
- 160°C Thermal shutdown protection
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Output Voltage Nom
1.2V
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
900mV
Output Voltage - Nom
1.2V
Max Output Current
1.5A
Dropout Voltage Typ @ Current
900mV
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
