Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLD12BN1WT86CCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4326550RL
Cut Tape4326550
Your Part Number
5,777 In Stock
Need more?
5,777 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.810 | RM14.05 |
| Total Price | RM14.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.810 |
| 10+ | RM1.930 |
| 100+ | RM1.380 |
| 500+ | RM1.160 |
| 1000+ | RM1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLD12BN1WT86CCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4326550RL
Cut Tape4326550
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ470nm
Luminous Intensity40mcd
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.9V
Luminous Intensity
40mcd
Lens Shape
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
