Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-24205-18-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM23.650 |
| 5+ | RM20.880 |
| 10+ | RM18.110 |
| 20+ | RM17.250 |
| 40+ | RM16.380 |
| 65+ | RM14.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-24205-18-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904265
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency1kHz
Sound Pressure Level (SPL)96dB
Speaker ShapeRectangular
Product Dimensions24mm x 20mm x 5mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
96dB
Product Dimensions
24mm x 20mm x 5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
