Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-1295IC-0585TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892533
Your Part Number
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.930 |
| 5+ | RM7.090 |
| 10+ | RM6.240 |
| 20+ | RM5.870 |
| 40+ | RM5.500 |
| 100+ | RM4.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1295IC-0585TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892533
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max7V
Drive CircuitInternal
TonesSingle
Sound Pressure Level (SPL)85dB
Current Rating30mA
Resonant Frequency2.4kHz
Transducer MountingThrough Hole
Housing MaterialPBT (Polybutylene Terephthalate)
Product Range-
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
7V
Tones
Single
Current Rating
30mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
Drive Circuit
Internal
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.4kHz
Housing Material
PBT (Polybutylene Terephthalate)
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
