0
0 ItemsRM0.00

Buzzers & Sounders :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Transducer Function
Supply Voltage Min
Supply Voltage Max
Tones
Drive Circuit
Sound Pressure Level (SPL)
Capacitance
Current Rating
Resonant Frequency
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
4892638

RoHS

Each
1+RM56.780
3+RM52.440
5+RM48.090
10+RM43.740
20+RM39.400
More Pricing...
Buzzer
6VDC
28VDC
-
Internal
94dB
-
12mA
2.8kHz
Panel Mount
ABS (Acrylonitrile Butadiene Styrene)
6VDC to 28VDC
-30°C
85°C
4892655

RoHS

Each (Supplied on Full Reel)
Full Reel
750+RM19.540
3750+RM16.750
7500+RM14.510
Buzzer
4V
6V
-
External
0
-
60mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-30°C
85°C
4892646

RoHS

Each
1+RM102.190
5+RM90.660
10+RM79.130
20+RM75.450
40+RM71.770
More Pricing...
Buzzer
3.3VDC
5VDC
-
Internal
90dB
-
12mA
4kHz
Through Hole
ABS (Acrylonitrile Butadiene Styrene)
3.3VDC to 5VDC
-30°C
85°C
4892529

RoHS

Each
1+RM7.010
5+RM6.460
10+RM5.910
20+RM5.590
40+RM5.270
More Pricing...
Buzzer
8V
16V
-
Internal
85dB
-
30mA
2.3kHz
Through Hole
PBT (Polybutylene Terephthalate)
8VDC to 16VDC
-30°C
70°C
4892652

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+RM18.950
12500+RM16.250
25000+RM14.080
Buzzer
2V
4V
-
External
75dB
-
110mA
4kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 4V
-30°C
70°C
4892541

RoHS

Each
1+RM9.070
5+RM8.020
10+RM6.960
25+RM6.190
50+RM5.740
More Pricing...
Buzzer
3V
7V
Single
Internal
80dB
-
30mA
2.7kHz
Through Hole
PBT (Polybutylene Terephthalate)
3VDC to 7VDC
-30°C
70°C
4892593

RoHS

Each
1+RM9.070
5+RM8.070
10+RM7.060
20+RM6.650
40+RM6.240
More Pricing...
Buzzer
3V
16V
Single
Internal
80dB
-
7mA
4kHz
Through Hole
Noryl
3VDC to 16VDC
-30°C
70°C
4892654

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+RM14.640
5000+RM12.550
10000+RM10.870
Buzzer
2.5V
4.5V
-
External
92dB
-
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2.5V to 4.5V
-30°C
70°C
4892571

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+RM21.580
5000+RM18.500
10000+RM16.030
Buzzer
-
25V
-
External
70dB
0.016µF
5mA
0
Surface Mount
LCP (Liquid Crystal Polymer)
25V p-p
-30°C
70°C
4892658

RoHS

Each
1+RM6.460
5+RM5.940
10+RM5.410
20+RM5.110
40+RM4.810
More Pricing...
Buzzer
2V
4V
-
External
92dB
-
80mA
2.73kHz
Through Hole
PBT (Polybutylene Terephthalate)
2V to 4V
-30°C
70°C
4892533

RoHS

Each
1+RM7.930
5+RM7.090
10+RM6.240
20+RM5.870
40+RM5.500
More Pricing...
Buzzer
4V
7V
Single
Internal
85dB
-
30mA
2.4kHz
Through Hole
PBT (Polybutylene Terephthalate)
4VDC to 7VDC
-30°C
70°C
4892595

RoHS

Each
1+RM9.210
5+RM8.110
10+RM7.010
20+RM6.670
40+RM6.320
More Pricing...
Buzzer
3.5VDC
16V
Single
Internal
88dB
-
7mA
4kHz
Through Hole
MPPO (Modified Polyphenylene Oxide)
3.5VDC to 16VDC
-30°C
70°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account