1,998 Product Results Found for "onsemi mosfet"
All Filters
Expand Filters
Manufacturer
(1998)
Product Range
(1)
(1)
(9)
(4)
(2)
(1)
(108)
(1)
Isolation Voltage
(3)
(3)
(1)
(3)
Load Voltage Max
(2)
(1)
Relay Terminals
(3)
Relay Mounting
(3)
Load Current
(1)
(1)
(1)
Contact Form
(3)
MOSFET Relay Package Style
(3)
Load Type
(3)
Off State Leakage Current Max
(3)
Packaging
(600)
(17)
(1354)
(227)
(1183)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Channel Type | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+RM7.540 50+RM6.300 100+RM5.060 500+RM4.120 1000+RM4.040 | N Channel | 150V | 27A | 0.052ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.1V | 89W | 3Pins | 150°C | - | - | ||||||
Each | 1+RM15.580 10+RM8.970 100+RM8.080 500+RM5.820 1000+RM5.710 | N Channel | 75V | 80A | 4800µohm | TO-220 | Through Hole | 10V | 4V | 255W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM3.890 50+RM3.190 100+RM2.480 500+RM1.130 1500+RM1.100 | P Channel | 30V | 2A | 0.08ohm | SOT-23 | Surface Mount | 10V | 1.9V | 500mW | 3Pins | 150°C | PowerTrench® MOSFET | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM2.730 50+RM2.260 100+RM1.780 500+RM1.240 1500+RM1.210 | N Channel | 30V | 2.2A | 0.065ohm | SuperSOT | Surface Mount | 4.5V | 700mV | 500mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM2.740 50+RM2.240 100+RM1.740 500+RM0.789 1500+RM0.774 | P Channel | 60V | 120mA | 10ohm | SOT-23 | Surface Mount | 10V | 1.7V | 300mW | 3Pins | 150°C | - | - | ||||||
Each | 5+RM2.990 10+RM1.850 100+RM1.190 500+RM0.890 1000+RM0.873 More Pricing... | N Channel | 60V | 200mA | 5ohm | TO-92 | Through Hole | 10V | 2.1V | 400mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM9.440 10+RM5.910 50+RM3.910 200+RM3.510 500+RM3.110 | P Channel | 60V | 2.6A | 0.17ohm | SOT-223 | Surface Mount | 20V | 4V | 1W | 4Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.480 50+RM1.210 100+RM0.932 500+RM0.461 1500+RM0.452 More Pricing... | N Channel | 50V | 200mA | 3.5ohm | SOT-23 | Surface Mount | 5V | 1.5V | 225mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.300 50+RM1.060 100+RM0.806 500+RM0.445 1500+RM0.436 | N Channel | 50V | 220mA | 3.5ohm | SOT-23 | Surface Mount | 10V | 1.3V | 360mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM2.300 50+RM1.900 100+RM1.490 500+RM1.130 1500+RM1.100 | P Channel | 60V | 1.25A | 0.17ohm | SuperSOT | Surface Mount | 10V | 1.6V | 500mW | 3Pins | 150°C | - | - | ||||||
Each | 5+RM1.340 10+RM0.816 100+RM0.496 500+RM0.367 1000+RM0.290 More Pricing... | N Channel | 50V | 200mA | 3.5ohm | SOT-23 | Surface Mount | 2.75V | 500mV | 225mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM5.010 10+RM3.500 100+RM2.220 500+RM1.380 1000+RM1.360 More Pricing... | N Channel | 60V | 115mA | 7.5ohm | SOT-23 | Surface Mount | 10V | 2.1V | 200mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM0.886 50+RM0.720 100+RM0.553 500+RM0.362 1500+RM0.355 | P Channel | 50V | 130mA | 10ohm | SOT-23 | Surface Mount | 5V | 2V | 225mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM0.916 50+RM0.738 100+RM0.560 500+RM0.354 1500+RM0.347 | N Channel | 60V | 115mA | 7.5ohm | SOT-23 | Surface Mount | 10V | 2.5V | 200mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM0.971 50+RM0.952 100+RM0.933 500+RM0.913 1500+RM0.894 | N Channel | 30V | 560mA | 1.5ohm | SOT-23 | Surface Mount | 4V | 1.4V | 830mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.260 50+RM1.030 100+RM0.789 500+RM0.474 1500+RM0.465 More Pricing... | N Channel | 20V | 3.2A | 0.08ohm | SOT-23 | Surface Mount | 4.5V | 1.2V | 1.25W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.830 50+RM1.540 100+RM1.250 500+RM0.879 1500+RM0.862 | N Channel | 20V | 1.3A | 0.16ohm | SuperSOT | Surface Mount | 4.5V | 700mV | 500mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.860 50+RM1.520 100+RM1.180 500+RM0.801 1500+RM0.785 More Pricing... | P Channel | 20V | 2A | 0.07ohm | SOT-23 | Surface Mount | 4.5V | 800mV | 500mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM0.929 50+RM0.757 100+RM0.585 500+RM0.382 1500+RM0.374 | N Channel | 60V | 500mA | 5ohm | SOT-23 | Surface Mount | 10V | 2.1V | 300mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM3.670 50+RM2.980 100+RM2.280 500+RM1.580 1500+RM1.550 | N Channel | 30V | 1.7A | 0.085ohm | SOT-23 | Surface Mount | 10V | 1.6V | 500mW | 3Pins | 150°C | - | - | ||||||
Each | 1+RM13.370 10+RM6.640 100+RM5.950 500+RM5.840 1000+RM5.720 More Pricing... | P Channel | 60V | 27A | 0.07ohm | TO-220 | Through Hole | 10V | 4V | 120W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM0.865 50+RM0.703 100+RM0.540 500+RM0.321 1500+RM0.315 More Pricing... | N Channel | 100V | 170mA | 6ohm | SOT-23 | Surface Mount | 10V | 2.6V | 225mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.650 50+RM1.350 100+RM1.030 500+RM0.570 1500+RM0.559 | N Channel | 100V | 170mA | 6ohm | SOT-23 | Surface Mount | 10V | 1.7V | 360mW | 3Pins | 150°C | - | - | ||||||
Each | 5+RM2.390 10+RM1.470 100+RM0.928 500+RM0.695 1000+RM0.682 More Pricing... | N Channel | 60V | 500mA | 5ohm | TO-92 | Through Hole | 10V | 2.1V | 830mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+RM1.610 50+RM1.320 100+RM1.010 500+RM0.554 1500+RM0.543 | P Channel | 50V | 130mA | 10ohm | SOT-23 | Surface Mount | 5V | 1.7V | 360mW | 3Pins | 150°C | - | - | ||||||