Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1153K Wirewound Inductor, 15 µH, 1.85 ohm, 20 MHz, 165 mA, 1210 [3225 Metric], B82422A SIMID Series](https://my.element14.com/productimages/standard/en_GB/42417062.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1153KCopy
Order Code
Re-Reel608361RL
Cut Tape608361
Product RangeB82422A SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1153KCopy
Order Code
Re-Reel608361RL
Cut Tape608361
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance15µH
DC Resistance Max1.85ohm
Self Resonant Frequency20MHz
DC Current Rating165mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
1.85ohm
DC Current Rating
165mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
