Print Page
B82422T1221K000
Wirewound Inductor, 220 nH, 0.2 ohm, 500 MHz, 450 mA, 1210 [3225 Metric], B82422T SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422T1221K000 Wirewound Inductor, 220 nH, 0.2 ohm, 500 MHz, 450 mA, 1210 [3225 Metric], B82422T SIMID Series](https://my.element14.com/productimages/standard/en_GB/1644379-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82422T1221K000Copy |
| Order Code | Re-Reel3877140RL Cut Tape3877140 |
| Product Range | B82422T SIMID Series |
| Also Known As | B82422T1221K |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82422T1221K000Copy |
| Order Code | Re-Reel3877140RL Cut Tape3877140 |
| Product Range | B82422T SIMID Series |
| Also Known As | B82422T1221K |
| Technical Datasheet | |
| Inductance | 220nH |
| DC Resistance Max | 0.2ohm |
| Self Resonant Frequency | 500MHz |
| DC Current Rating | 450mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | B82422T SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2mm |
Technical Specifications
| Inductance | 220nH |
|---|---|
| Self Resonant Frequency | 500MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| DC Resistance Max | 0.2ohm |
|---|---|
| DC Current Rating | 450mA |
| Product Range | B82422T SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 3.2mm |
| Product Height | 2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
