Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4153M000Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel7430035RL
Cut Tape7430035
Product RangeB82462G4 Series
Also Known AsB82462G4153M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM13.290 | RM66.45 |
| Total Price | RM66.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM13.290 |
| 50+ | RM5.320 |
| 250+ | RM3.340 |
| 500+ | RM2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4153M000Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel7430035RL
Cut Tape7430035
Product RangeB82462G4 Series
Also Known AsB82462G4153M
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeB82462G4 Series
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.05A
DC Resistance Max
0.097ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
