Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4154M000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel7430094RL
Cut Tape7430094
Product RangeB82462G4 Series
Also Known AsB82462G4154M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.010 | RM30.05 |
| Total Price | RM30.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.010 |
| 50+ | RM4.890 |
| 250+ | RM4.320 |
| 500+ | RM4.100 |
| 1000+ | RM3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4154M000Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel7430094RL
Cut Tape7430094
Product RangeB82462G4 Series
Also Known AsB82462G4154M
Technical Datasheet
Inductance150µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeB82462G4 Series
DC Resistance Max1.05ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B82462G4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding welded to terminals
- High rated current, low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Up to 150°C temperature
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
380mA
Saturation Current (Isat)
330mA
DC Resistance Max
1.05ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
