Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4472MCopy
Order Code
Re-Reel7430000RL
Cut Tape7430000
Product RangeB82462G4 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4472MCopy
Order Code
Re-Reel7430000RL
Cut Tape7430000
Product RangeB82462G4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeB82462G4 Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for B82462G4472M
1 Product Found
Product Overview
The B82462G4472M is a surface mount shielded Power Inductor with ferrite core. This B82462G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6 base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.04ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000829
