Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4682MCopy
Order Code
Re-Reel7430019RL
Cut Tape7430019
Product RangeB82462G4 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4682MCopy
Order Code
Re-Reel7430019RL
Cut Tape7430019
Product RangeB82462G4 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeB82462G4 Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.5A
DC Resistance Max
0.05ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
