Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B1472J Wirewound Inductor, 4.7 µH, 3.8 ohm, 150 MHz, 90 mA, 0805 [2012 Metric], B82498B SIMID Series](https://my.element14.com/productimages/standard/en_GB/42419624.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B1472JCopy
Order Code4000640
Product RangeB82498B SIMID Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B1472JCopy
Order Code4000640
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max3.8ohm
Self Resonant Frequency150MHz
DC Current Rating90mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
Product Overview
The B82498B1472J is a surface mount High Frequency Inductor features cubic coil with ceramic or ferrite core. This B82498B inductor comes with partially plastic-sealed windings, winding ends welded to terminals. This Inductor's terminals are made of Al2O3 ceramic or ferrite base and thick-film coating of Ag/Pd/Pt termination. Supports 150MHz resonance frequency and ±5% of inductance tolerance. It is suitable for reflow soldering.
- High Q factor
- High resonance frequency
- Close inductance tolerance
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
150MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
DC Resistance Max
3.8ohm
DC Current Rating
90mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
