Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F1102J Wirewound Inductor, 1 µH, 0.55 ohm, 440 MHz, 240 mA, 0805 [2012 Metric], B82498F SIMID Series](https://my.element14.com/productimages/standard/en_GB/880811205-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F1102JCopy
Order Code
Re-Reel8808210RL
Cut Tape8808210
Product RangeB82498F SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F1102JCopy
Order Code
Re-Reel8808210RL
Cut Tape8808210
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.55ohm
Self Resonant Frequency440MHz
DC Current Rating240mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
440MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.55ohm
DC Current Rating
240mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
