Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1005HXG48NJTD0B Wirewound Inductor, 48 nH, 0.24 ohm, 1.1 Arms, 0402 [1005 Metric], MLJ Series](https://my.element14.com/productimages/standard/en_GB/3720740-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG48NJTD0BCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4839396
Cut Tape4839396RL
Product RangeMLJ Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.911 |
| 100+ | RM0.752 |
| 500+ | RM0.680 |
| 2500+ | RM0.607 |
| 5000+ | RM0.543 |
| 10000+ | RM0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG48NJTD0BCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4839396
Cut Tape4839396RL
Product RangeMLJ Series
Technical Datasheet
Inductance48nH
DC Resistance Max0.24ohm
Self Resonant Frequency-
DC Current Rating1.1Arms
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
48nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.24ohm
DC Current Rating
1.1Arms
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
