Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALMAR33MTAA Thin Film Inductor, 330 nH, 0.018 ohm, 6.6 A, 1008 [2520 Metric], TFM-ALMA Series](https://my.element14.com/productimages/standard/en_GB/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR33MTAACopy
Order Code3225177
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | RM1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM4,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR33MTAACopy
Order Code3225177
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.018ohm
Self Resonant Frequency-
DC Current Rating6.6A
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor Construction-
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
DC Resistance Max
0.018ohm
DC Current Rating
6.6A
Product Range
TFM-ALMA Series
Inductor Construction
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
