Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-42KSCopy
Manufacturer Standard Lead Time41 weeks
Order Code4866069
Product RangeSuperTan DLA 93026 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM513.500 |
| 2+ | RM503.230 |
| 3+ | RM492.960 |
| 5+ | RM482.690 |
| 10+ | RM472.420 |
| 20+ | RM462.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM513.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-42KSCopy
Manufacturer Standard Lead Time41 weeks
Order Code4866069
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)0
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.1ohm
Failure Rate-
Ripple Current1.65A
Capacitor Case / Package-
Product Diameter7.92mm
Product Length17.88mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
17.88mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
0
Capacitor Terminals
Axial Leaded
ESR
1.1ohm
Ripple Current
1.65A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
