Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B227M6R3C0025 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, B, 0.025 ohm, 1411 [3528 Metric]](https://my.element14.com/productimages/standard/en_GB/4835790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B227M6R3C0025Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Cut Tape4835791
Cut Tape4835791RL
Product RangevPolyTan T55 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM5.940 |
| 50+ | RM4.070 |
| 250+ | RM3.470 |
| 500+ | RM3.160 |
| 1000+ | RM2.970 |
| 2000+ | RM2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B227M6R3C0025Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Cut Tape4835791
Cut Tape4835791RL
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.28A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.28A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
