Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334015Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4413322RL
Cut Tape4413322
Product RangeWE-XHMI Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.160 | RM9.16 |
| Total Price | RM9.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.160 |
| 50+ | RM7.470 |
| 100+ | RM6.360 |
| 250+ | RM5.920 |
| 500+ | RM5.480 |
| 1500+ | RM5.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334015Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4413322RL
Cut Tape4413322
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.02056ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.02056ohm
Product Length
5.55mm
Product Height
3mm
RMS Current (Irms)
12A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
