Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445068Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728843RL
Cut Tape4728843
Product RangeWE-XHMI Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.570 | RM8.57 |
| Total Price | RM8.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.570 |
| 50+ | RM7.010 |
| 100+ | RM5.950 |
| 250+ | RM5.550 |
| 500+ | RM5.140 |
| 1500+ | RM4.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445068Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728843RL
Cut Tape4728843
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.028ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
9.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
