Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2512FKE070R04L SMD Current Sense Resistor, 0.04 ohm, PE_L Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Film](https://my.element14.com/productimages/standard/en_GB/4914686-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE070R04LCopy
Manufacturer Standard Lead Time39 weeks
Order Code4914689
Product RangePE_L Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.180 |
| 100+ | RM0.883 |
| 500+ | RM0.762 |
| 1000+ | RM0.723 |
| 2000+ | RM0.681 |
| 4000+ | RM0.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE070R04LCopy
Manufacturer Standard Lead Time39 weeks
Order Code4914689
Product RangePE_L Series
Technical Datasheet
Resistance0.04ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.35mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
