Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP1770TA-5R6M Power Inductor (SMD), 5.6 µH, 21 A, Shielded, 45 A, SRP1770TA Series, 4012 [1616 Metric]](https://my.element14.com/productimages/standard/en_GB/4738547-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-5R6MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738547RL
Cut Tape4738547
Product RangeSRP1770TA Series
Your Part Number
634 In Stock
Need more?
634 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.560 | RM16.56 |
| Total Price | RM16.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.560 |
| 5+ | RM15.090 |
| 10+ | RM13.620 |
| 25+ | RM12.600 |
| 50+ | RM11.880 |
| 200+ | RM11.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-5R6MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738547RL
Cut Tape4738547
Product RangeSRP1770TA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSRP1770TA Series
Inductor Case / Package4012 [1616 Metric]
DC Resistance Max7050µohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
DC Resistance Max
7050µohm
Product Length
16.9mm
Product Height
6.7mm
RMS Current (Irms)
21A
Saturation Current (Isat)
45A
Inductor Case / Package
4012 [1616 Metric]
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
