Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoKA1225HA2BMT-MG-BOXCopy
Manufacturer Standard Lead Time6 weeks
Order Code3886332
Product RangeKA1225HA Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM88.770 |
| 5+ | RM82.800 |
| 10+ | RM77.180 |
| 20+ | RM75.650 |
| 50+ | RM71.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM88.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoKA1225HA2BMT-MG-BOXCopy
Manufacturer Standard Lead Time6 weeks
Order Code3886332
Product RangeKA1225HA Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating40dBA
Power Rating20W
Rated Speed2100rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min1.87m³/min
Product RangeKA1225HA Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2100rpm
Current Rating
-
Air Flow - m3/min
1.87m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
20W
Power Connection Type
Terminals
IP Rating
-
Product Range
KA1225HA Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26