DC / DC LED Driver ICs :
734 Products FoundView
Buyer
Engineer
Manufacturer
Topology
Transistor Polarity
LED Driver Type
Input Voltage Min
Output Current
Input Voltage Max
Output Voltage
Output Voltage Max
Output Current Max
No. of Pins
Switching Frequency Typ
IC Mounting
IC Case / Package
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM26.930 10+ RM20.700 25+ RM19.150 100+ RM17.450 250+ RM17.370 More Pricing... | Charge Pump | - | - | 2.9V | - | 5.5V | - | - | 250mA | - | 850kHz | Surface Mount | QFN-EP | 20Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 6000+ RM8.600 | - | - | - | 2.3V | - | 5.5V | - | - | - | - | 400kHz | Surface Mount | HVQFN | - | - | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.320 10+ RM7.040 50+ RM6.670 100+ RM6.300 250+ RM6.130 | Buck-Boost | - | - | 5V | - | 60V | - | - | 18mA | - | 1MHz | Surface Mount | TSSOP-EP | 16Pins | -40°C | 125°C | - | AEC-Q100 | ||||||
Each | 1+ RM45.940 10+ RM35.970 62+ RM31.570 124+ RM30.410 310+ RM29.190 More Pricing... | Boost | - | - | 3.2V | - | 30V | - | 44V | 30mA | - | 2.5MHz | Surface Mount | TSSOP-EP | 24Pins | -40°C | 125°C | - | - | ||||||
Each | 1+ RM10.490 10+ RM9.170 | Boost (Step Up) | - | Non Isolated | 4.5V | - | 26.5V | - | 40V | - | - | 1.2MHz | Surface Mount | QFN-EP | 20Pins | -40°C | 105°C | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.580 10+ RM9.310 50+ RM8.640 100+ RM8.230 250+ RM7.830 More Pricing... | Boost (Step Up) | - | Non Isolated | 4.5V | - | 48V | - | 50V | 130mA | - | 2.2MHz | Surface Mount | VQFN24FV4040-EP | 24Pins | -40°C | 125°C | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.570 10+ RM13.740 25+ RM12.770 50+ RM12.160 100+ RM11.560 More Pricing... | Boost (Step Up) | - | Non Isolated | 5V | - | 70V | - | 70V | - | - | - | Surface Mount | VQFN40FV6060-EP | 40Pins | -40°C | 125°C | - | AEC-Q100 | ||||||
Each | 1+ RM20.420 10+ RM15.570 91+ RM13.090 182+ RM12.580 273+ RM12.330 More Pricing... | Boost, Buck, Flyback, SEPIC | - | - | 5V | - | 100V | - | 120V | 25A | - | 1.95MHz | Surface Mount | QFN-EP | 20Pins | -40°C | 125°C | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM25.210 10+ RM18.650 25+ RM17.320 50+ RM16.500 100+ RM15.700 More Pricing... | Synchronous Buck (Step Down) | - | Non Isolated | 5V | - | 45V | - | 60V | 4.8A | - | 2.25MHz | Surface Mount | HTSSOP-C48R | 48Pins | -40°C | 125°C | - | AEC-Q100 | ||||||
Each | 1+ RM5.260 10+ RM3.560 50+ RM3.130 100+ RM2.940 250+ RM2.790 More Pricing... | Boost, Buck, Buck-Boost | - | - | 4.5V | - | 50V | - | 50V | 210mA | - | 470kHz | Surface Mount | WDFN | 12Pins | -40°C | 85°C | - | - | ||||||
3006059 RoHS | Each | 1+ RM22.830 10+ RM19.980 25+ RM16.550 50+ RM14.840 100+ RM13.700 More Pricing... | Boost, Buck, Buck-Boost, Flyback, SEPIC | - | - | 4.5V | - | 65V | - | 65V | 5A | - | 1MHz | Surface Mount | HTSSOP | 16Pins | -40°C | 125°C | - | AEC-Q100 | |||||
3119172 RoHS | Each | 1+ RM6.850 10+ RM6.840 25+ RM6.830 50+ RM6.820 100+ RM6.810 More Pricing... | Constant Current | - | - | 3V | - | 5.5V | - | 17V | 120mA | - | 30MHz | Through Hole | DIP | 16Pins | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.250 10+ RM2.800 100+ RM2.410 500+ RM2.190 1000+ RM2.090 More Pricing... | Boost | - | - | 2.7V | - | 5.5V | - | 24V | 50mA | - | 1.2MHz | Surface Mount | TSOP | 5Pins | -25°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.140 10+ RM4.690 50+ RM4.050 100+ RM3.680 250+ RM3.510 More Pricing... | Boost | - | - | 2.8V | - | 5.5V | - | 30V | 31.5mA | - | 1MHz | Surface Mount | TSOT-23 | 5Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.180 10+ RM4.060 50+ RM3.500 100+ RM3.180 250+ RM3.030 More Pricing... | Boost | - | - | 1.8V | - | 5.5V | - | 30V | 65mA | - | 1.5MHz | Surface Mount | SOT-23 | 5Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.320 10+ RM9.980 25+ RM9.150 50+ RM8.690 100+ RM8.220 More Pricing... | - | - | - | 2.3V | - | 5.5V | - | - | 200mA | - | 400kHz | Surface Mount | HVQFN | 24Pins | -40°C | 85°C | - | - | ||||||
3006036 RoHS | Each | 1+ RM31.350 10+ RM30.700 25+ RM30.040 50+ RM29.390 100+ RM28.730 More Pricing... | Constant Current | - | - | 3V | - | 5.5V | - | 11V | 31.9mA | - | 25MHz | Surface Mount | HTSSOP | 56Pins | -40°C | 85°C | - | - | |||||
Each | 1+ RM11.920 10+ RM9.080 25+ RM7.980 50+ RM7.750 100+ RM7.520 More Pricing... | - | - | - | 2.3V | - | 5.5V | - | - | 200mA | - | 400kHz | Surface Mount | TSSOP | 24Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.220 10+ RM7.970 50+ RM6.850 100+ RM6.600 250+ RM6.330 More Pricing... | Boost | - | - | 3V | - | 5.5V | - | 40V | 175mA | - | 1MHz | Surface Mount | TSSOP | 16Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.440 10+ RM4.240 50+ RM3.650 100+ RM3.320 250+ RM3.160 More Pricing... | Boost | - | - | 1.8V | - | 5.5V | - | 30V | - | - | 1.5MHz | Surface Mount | SOT-23 | 5Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ RM17.470 10+ RM13.580 25+ RM12.420 100+ RM11.820 250+ RM11.370 More Pricing... | Constant Current | - | - | 2.7V | 24mA | 5.5V | 6.3V | - | 24mA | - | 1MHz | Surface Mount | TQFN-EP | 16Pins | -40°C | 85°C | - | - | ||||||
3006018 RoHS | Each | 1+ RM7.650 10+ RM7.640 25+ RM7.620 50+ RM7.610 100+ RM7.590 More Pricing... | Constant Current | - | - | 3V | - | 5.5V | - | 20V | 120mA | - | 30MHz | Surface Mount | TSSOP | 16Pins | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.980 10+ RM3.280 100+ RM2.820 500+ RM2.570 1000+ RM2.450 More Pricing... | Boost | - | - | 2.7V | - | 5.5V | - | 24.5V | 50mA | - | - | Surface Mount | TSOP | 5Pins | -25°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.830 10+ RM1.710 100+ RM1.710 | Boost | - | - | 2.7V | - | 5.5V | - | 24V | 50mA | - | 1.2MHz | Surface Mount | TSOP | 5Pins | -25°C | 85°C | - | - | ||||||
3119156 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.860 10+ RM13.650 25+ RM13.440 50+ RM13.230 100+ RM13.020 More Pricing... | Non Isolated Buck | - | - | 6V | - | 75V | - | 73V | 1.5A | - | 1MHz | Surface Mount | HTSSOP | 14Pins | -40°C | 125°C | - | AEC-Q100 | |||||