Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6247BZI-D54Copy
Manufacturer Standard Lead Time20 weeks
Order Code2988096
Also Known AsSP005658517, CY8C6247BZI-D54
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM53.440 |
| 10+ | RM43.090 |
| 25+ | RM40.690 |
| 50+ | RM38.540 |
| 100+ | RM36.390 |
| 250+ | RM34.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM53.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6247BZI-D54Copy
Manufacturer Standard Lead Time20 weeks
Order Code2988096
Also Known AsSP005658517, CY8C6247BZI-D54
Technical Datasheet
Product Range-
CPU Speed48MHz
Device CoreARM Cortex-M4, ARM Cortex-M0+
Core ArchitectureARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max150MHz
MPU Case StyleBGA
No. of Pins124Pins
Program Memory Size1MB
MPU FamilyPSoC 6
MPU SeriesCY8C62x7
IC Case / PackageBGA
No. of I/O's104I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8C6247BZI-D54 is a PSoC™ 62 high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. It is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 32-bit dual CPU subsystem, 150/50 CPU speed (CM4) and 100/25 CPU speed (CM0+)
- User-selectable core logic operation at either 1.1V or 0.9V
- 1024KB flash and 288KB SRAM with power and data retention control
- Flexible clocking options: IMO, ILO, on-chip crystal oscillators, PLL, FLL
- 1 no of CTBMs, 12 no of UDBs
- Up to 100 programmable GPIOs and six overvoltage-tolerant (OVT) pins
- CAPSENSE™ provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, proximity sensing
- Security built into Platform Architecture: ROM-based root of trust via uninterruptible “Secure Boot”
- Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
- 124-BGA package
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Data Bus Width
32 bit
MPU Case Style
BGA
Program Memory Size
1MB
MPU Series
CY8C62x7
No. of I/O's
104I/O's
RAM Memory Size
288KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
MSL
MSL 3 - 168 hours
CPU Speed
48MHz
Core Architecture
ARM Cortex-M4F
Operating Frequency Max
150MHz
No. of Pins
124Pins
MPU Family
PSoC 6
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002001