Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIN40-E0109K
Order Code4400654
Product RangeIN4000 Direct Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2,364.690 |
5+ | RM2,231.240 |
10+ | RM2,181.430 |
25+ | RM2,137.810 |
50+ | RM2,094.180 |
100+ | RM2,050.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,364.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-E0109K
Order Code4400654
Product RangeIN4000 Direct Series
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max60°C
Thread Size - MetricM12 x 1
Sensing Distance Min4mm
Sensor Output TypeOSSD
Sensing Distance Max20mm
Supply Voltage DC Min19.2V
Sensing Distance Nom-
Supply Voltage Min19.2VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type-
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialDie Cast Zinc
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIN4000 Direct Series
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
60°C
Sensing Distance Min
4mm
Sensing Distance Max
20mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Output Type
-
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
IN4000 Direct Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12 x 1
Sensor Output Type
OSSD
Supply Voltage DC Min
19.2V
Supply Voltage Min
19.2VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Die Cast Zinc
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423