Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPI-4233C-120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892638
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 160+ | RM36.860 |
Price for:Each
Minimum: 160
Multiple: 160
RM5,897.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-4233C-120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892638
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
Supply Voltage Max28VDC
Tones-
Sound Pressure Level (SPL)94dB
Drive CircuitInternal
Current Rating12mA
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
94dB
Current Rating
12mA
Transducer Mounting
Panel Mount
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
6VDC
Tones
-
Drive Circuit
Internal
Resonant Frequency
2.8kHz
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042