Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPI-4233C-120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892638
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM56.310 |
| 3+ | RM50.990 |
| 5+ | RM47.190 |
| 10+ | RM43.380 |
| 20+ | RM39.090 |
| 50+ | RM34.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-4233C-120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892638
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
Supply Voltage Max28VDC
Tones-
Sound Pressure Level (SPL)94dB
Drive CircuitInternal
Current Rating12mA
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Product Range-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
94dB
Current Rating
12mA
Transducer Mounting
Panel Mount
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
6VDC
Tones
-
Drive Circuit
Internal
Resonant Frequency
2.8kHz
Product Range
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042