Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30N08M1IOCopy
Manufacturer Standard Lead Time8 weeks
Order Code3523965
Product RangeICB Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM184.700 |
| 5+ | RM171.710 |
| 10+ | RM165.910 |
| 25+ | RM163.190 |
| 50+ | RM160.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM184.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30N08M1IOCopy
Manufacturer Standard Lead Time8 weeks
Order Code3523965
Product RangeICB Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12 x 1
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeICB Series
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage DC Max
36V
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
ICB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
