Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-2.5-01LS
Order Code1156596
Product RangeRC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-2.5-01LS
Order Code1156596
Product RangeRC
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc23W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max14.7VDC
Length30mm
Width30mm
Depth3.93mm
Temperature Difference Max66°C
Product RangeRC
Internal Resistance4.9ohm
Lead Wires101.6mm, 20 AWG, PTFE Insulated
Alternatives for RC12-2.5-01LS
5 Products Found
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.5A
Length
30mm
Depth
3.93mm
Product Range
RC
Lead Wires
101.6mm, 20 AWG, PTFE Insulated
Cooling Power Pc
23W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
30mm
Temperature Difference Max
66°C
Internal Resistance
4.9ohm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051