Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333ANLTCopy
Order Code5129604
Product RangePA4344.XXXANLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM17.720 |
| 5+ | RM14.660 |
| 10+ | RM12.810 |
| 25+ | RM11.900 |
| 50+ | RM11.160 |
| 200+ | RM10.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM17.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333ANLTCopy
Order Code5129604
Product RangePA4344.XXXANLT Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangePA4344.XXXANLT Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PA4344.XXXANLT Series
DC Resistance Max
0.037ohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
