Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-1295-1285TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892529
Your Part Number
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.010 |
| 5+ | RM6.460 |
| 10+ | RM5.910 |
| 20+ | RM5.590 |
| 40+ | RM5.270 |
| 100+ | RM4.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1295-1285TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892529
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
Supply Voltage Max16V
Tones-
Drive CircuitInternal
Sound Pressure Level (SPL)85dB
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Housing MaterialPBT (Polybutylene Terephthalate)
Product Range-
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
16V
Drive Circuit
Internal
Current Rating
30mA
Transducer Mounting
Through Hole
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
8V
Tones
-
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.3kHz
Housing Material
PBT (Polybutylene Terephthalate)
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
